Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC 74C14N HEX SCHMITT TRIGGER INVERTER

You may also like:
74HCT14 74HCT14
74HC14 74HC14
74LS14 74LS14
74C922 74C922
74C926N 74C926N
74C923 74C923
74C00 74C00
MM74C914N MM74C914N
Clearance

$2.75 ea

310 ship on Jun. 5


  • Jameco Part no.: 44257
  • Manufacturer: Major Brands
  • Manufacturer no.: 74C14N
    • Electronics Parts Locator
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25

Request a Large Quantity Quote

Hex Schmitt Trigger Inverter (CD40106)

Specifications

The MM74C14 Hex Schmitt Trigger is a monolithic complementary MOS (CMOS) integrated circuit constructed with N- and P-channel enhancement transistors. The positive and negative going threshold voltages VT+ and VT-, show low variation with respect to temperature (typ. 0.0005V/°C at VCC = 10V), and hysteresis, is guaranteed. All inputs are protected from damage due to static discharge by diode clamps to VCC and GND.

Features

  • Wide supply voltage range: 3.0V to 15V
  • High noise immunity: 0.70 VCC (typ.)
  • Low power: TTL compatibility: 0.4 VCC (typ.) 0.2 VCC guaranteed
  • Hysteresis: 0.4 VCC (typ.): 0.2 VCC guaranteed

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageDIP-14


    Report a problem
    Suggest a product