Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Geartooth Speed Sensor 4-Pin

You may also like:
1696 1696
A1302KUA-T A1302KUA-T
HC-SR04 HC-SR04
JSN-SR04T JSN-SR04T
SRF02 SRF02
MPU-6050 MPU-6050

$29.95 ea

42 ship on Apr. 8
More Available – 3 weeks


  • Jameco Part no.: 512401
  • Manufacturer: Cherry
  • Manufacturer no.: GS100701
  • Electronics Parts Locator
# of units Price
1+ $29.95
5+ $26.95
25+ $24.95

Request a Large Quantity Quote

Commercial Grade Gear Tooth Speed Sensors

  • Hall-Effect with Adjustable Aluminum Housing
  • Sense motion of ferrous gear tooth targets
  • Near-zero speed sensing capability
  • Immune from hostile environments
  • Reverse battery protection from 24VDC
  • Operating voltage range: 4.5-24VDC
  • Supply current: 6mA max.
  • Output voltage: 400mV max.
  • Output current: 25mA max.
  • Output: sink
  • Wire: 20AWG x 1m
  • Operating temp. range: -40°C to 125°C
  • Housing: Aluminum, black
  • Thread: 15/32" - 32
  • Barrel length: 1.0"

    Report a problem
    Suggest a product
  • Specification Value
    Sensor TypeHall Effect


    Report a problem
    Suggest a product