Toggle Switch DPDT Solder Lug

$5.55 ea

Lead time 1 weeks


  • Part no.: 570661
  • Manufacturer: C&K
  • Manufacturer no.: 7201P3YZQE
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $5.55
10+ $5.05
100+ $4.59

Request a Large Quantity Quote

SWITCH TOGGLE DPDT SLDR LUG 5A
  • Category: Switches
  • Family: Miniature Toggle
  • Switch Function: DP On-None-On
  • Actuator: Flatted, anti-rotation, .450" H
  • Bushing: .350" high, keyway
  • Terminations: Solder lug
  • Contact Material: Silver Plating
  • Lead Free Status: Lead Free
  • RoHS Status: RoHS Compliant
  • Contact Rating: 5 AMPS @ 120 V AC or 28 V DC; 2 AMPS @ 250 V AC.
  • Seal: Epoxy


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-ON
Maximum Current Rating (A)5
Voltage Rating (DC)28
TypeToggle
Voltage Rating (AC)120


Report a problem
Suggest a product