Capacitor 150 uF 63v Electrolytic Radial 105c 10.2dx20.8lx4.6ls Electoly

$0.25 ea

6,663 ship on Feb. 24


  • Part no.: 608340
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: ECA1JFQ151L
  • RoHS Compliant
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12

Request a Large Quantity Quote

Aluminum Radial-Lead Electrolytic Capacitor (±20%)

  • 105°C - HT Type general purpose
  • Leakage Current (20°C): after 1 min: 0.03CV or 4µA, whichever is greater; after 2 min: 0.01CV or 3µA, whichever is greater
  • Cross References: Elna: RC2/RE2; IC: RAR/RSS; Marcon: SEM/SSM; Nichicon: LB/VX/USA/SR/SA; Rubycon: MS7/TWSS; Sprague: 501D/513D; UCC: SME/SRE/SRA/SRG; Panasonic: KA/KS/SU
  • Capacitance: 150µ[email protected]
  • Size (mm): 12.5D x 25H x 5L.S.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance Value150 uF
    Voltage63VDC
    Size10 X 20mm
    FamilyHFG
    TypeElectrolytic
    ConstructionRadial
    Ripple Current820mA
    MountingThrough Hole
    Lead Pitch For Radial5mm
    Product Diameter10mm
    Product Height20mm
    Product TypeCapacitor Aluminum


    Report a problem
    Suggest a product