Capacitor 330 uF 35 Volt 20% 10mm X 16mm X 5mm 350ma 1000 Hour

$0.25 ea

51 ship on Jan. 23
300 ship on Feb. 28


  • Part no.: 609721
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UVZ1V331MPD
  • RoHS Compliant
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12

Request a Large Quantity Quote

330 µF Aluminum Electrolytic Capacitor

Features

  • Capacitance: 330µF
  • Tolerance: ±20%
  • Voltage: 35V
  • Diameter: 10mm
  • Height: 16mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)33
    Voltage35V
    Tolerance20%
    Size10mm X 16mm
    TypeElectrolytic
    ConstructionRadial
    Leakage Current4uA
    Lifetime1000hr
    Ripple Current350mA
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Lead Diameter0.6mm
    Lead Pitch For Radial5mm
    Product Height16mm
    Product Diameter10mm
    Product TypeCapacitor Aluminum
    Capacitance (pF)33000000
    FamilyVZ


    Report a problem
    Suggest a product