# of units | Price |
---|---|
1+ | $1.39 |
10+ | $1.19 |
100+ | $0.95 |
Specification | Value |
---|---|
Package | TO-220-3 |
Transistor Polarity | N |
Maximum Drain Source Voltage | 55 V |
Maximum Continuous Drain Current | 110 A |
Maximum Gate Source Voltage | ±20V |
Power Dissipation | 200 W |
Number of Elements per Chip | 1 |
Maximum Forward Voltage | 55VDC |
Output Power | 200W |
Peak Non-Repetitive Surge Current | 390A |
Maximum Reverse Current | 25uA |
Channel Mode | N-Channel Enhancement |
Peak Reverse Recovery Time | 101ns |
Channel Type | N |
Repetitive Peak Reverse Voltage | 55VDC |
Configuration | Single |
Maximum Drain Source Resistance | 0.008 [email protected] |
Category | Power MOSFET |
Maximum Forward Current | 110A |
Typical Fall Time | 65ns |
Typical Gate Charge @ Vgs | 146nC @10V |
Typical Input Capacitance @ Vds | [email protected] |
Typical Rise Time | 101ns |
Typical Turn-Off Delay Time | 50ns |
Typical Turn-On Delay Time | 14ns |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 175°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | IRF3205 |
Width | 4.69mm |
Height | 8.77mm |
Product Length | 10.54mm |
Product Type | MOSFET |