Current Transformer 1:500 0.00025Ohm Prim. DCR 21Ohm Sec. DCR Through Hole

$2.69 ea

Lead time 1 week


  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $2.69
10+ $2.39
100+ $2.19

Request a Large Quantity Quote

CURRENT SENSING/LOW FREQUENCY TRANSFORMER

This low frequency current sense transformer is designed to monitor current from 0.1 to 30 amperes at frequencies from 50 Hz to 400 Hz. Designed with open-coil construction for air-cooled, insulated windings.


Features:
  • Turns Ratio: Primary to Sense 1:500
  • Frequency Range: 50-400Hz
  • Suggested Burden Resistor: 60ohm
  • Typical Output: 110mV/Amp
  • Primary DCR: 250 µΩ maximum
  • Sense DCR: 21Ω maximum
  • Size: 0.60"L x 0.85"W x 0.71"H
  • May be used to monitor current 0.1-30A @ frequencies 50-400Hz


Report a problem
Suggest a product
Specification Value
Primary Frequency50Hz to 400Hz
Length (inch)0.6
Width (inch)0.9
Height (inch)0.7


Report a problem
Suggest a product