02P MINI UMNL ASSY VO SNAU LF

$1.15 ea

11,706 ship on Jan. 24


  • Part no.: 746451
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-770166-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
5+ $1.15
25+ $1.02
50+ $0.93

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector Header 2 Position 4.14mm Solder Straight Thru-Hole 2 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Contact GenderHEADER
Total Number of Contacts2
Product TypeWire to Board
Body OrientationStraight
Contact MaterialBrass
PackagingBulk
MountingThrough Hole
Lead FinishGold
Termination MethodSOL
Contact PlatingGold
Maximum Processing Temperature265
Pitch (mm)4.14 mm
Housing MaterialNylon


Report a problem
Suggest a product