Capacitor Tantalum Solid Polarized 6.8µF 35 Volt Through Hole

$0.89 ea


  • Part no.: 768571
  • Manufacturer: AVX
  • Manufacturer no.: TAP685K035CCS
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.89
25+ $0.79
50+ $0.71

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Capacitor Tantalum Solid Polarized 6.8µF 35 Volt Through Hole

Report a problem
Suggest a product
Specification Value
Capacitance (uF)6.8
Voltage (VDC)35
Tolerance10%
Capacitance (pF)6800000
FamilyTAP
ConstructionRadial
Size6 X 11.5mm
PolarityPolar
Dissipation Factor6%
Equivalent Series Resistance2.5Ohm
Leakage Current1.9uA
Minimum Operating Temperature-55C
Maximum Operating Temperature125C
MountingThrough Hole
PackagingBulk
Case StyleDipped
Wire FormOutside Bend
Lead Diameter0.5mm
Lead Pitch For Radial5mm
Seated Plane Height11.5mm(Max)
Product Height11.5mm(Max)
Product Diameter6mm(Max)
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product