DIP Switch Single Pole Single Throw 8 Flush Slide 0.1 Amp 20 Volt PC Pins 2.54mm Through Hole Tube

778269

$0.95 ea


  • Part no.: 778269
  • Manufacturer: CTS
  • Manufacturer no.: 209-8LPST
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.95
25+ $0.81
50+ $0.74

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Switch DIP ON OFF Single Pole Single Throw (SPST) 8 Flush Slide 0.1A 20VDC PC Pins 2.54 mm Thru-Hole

Report a problem
Suggest a product
Specification Value
Number of Positions8
Family209
Actuator StyleFlush Slide
Maximum DC Voltage Rating20V
Maximum Current Rating[email protected]
Contact PlatingGold
Actuator Length0mm
Body OrientationStraight
Contact MaterialBeryllium Copper
Dielectric Strength500VDC
Maximum Contact Resistance25mOhm
Minimum Insulation Resistance1000MOhm
Maximum Non Switching Current100mA
Pole Throw ConfigurationSPST
Seal DescriptionTape/N/A
Seal LocationTop/Bottom
Terminal TypePC Pins
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTube
Row Space8.25mm
Terminal Pitch2.54mm
Total Pitch17.78mm
Product Depth8mm
Product Length21.79mm
Product TypeSwitch DIP
Product Height3.77mm


Report a problem
Suggest a product