Diode Zener Single 12 Volt 5% 500mW 2-Pin Mini-MELF SOD-80 Tape and Reel

816245

$0.035 ea

74,689 ship on Jan. 24


  • Part no.: 816245
  • Manufacturer: Vishay
  • Manufacturer no.: TZM5242B-GS08
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
60+ $0.035
300+ $0.031
600+ $0.028

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 60
Diode Zener Single 12 Volt 5% 500m Watt Automotive 2-Pin Mini-MELF SOD-80

Report a problem
Suggest a product
Specification Value
Supplier Package(Min)i-MELF SOD-80
Zener Voltage Tolerance5%
Test Current20mA
Maximum Power Dissipation500mW
Maximum Reverse Leakage Current1uA
Maximum Zener Impedance30Ohm(Typ)
Maximum Operating Temperature175°C
ConfigurationSingle
MountingSurface Mount
Nominal Zener Voltage12
PackagingTape and Reel
FamilyTZM5242B
Product TypeZener
Product Width1.5mm
Product Height1.5mm
Product Length3.5mm
Pin_Count2
Minimum Operating Temperature-65°C
TypeVoltage Regulator
Typical Voltage Temperature Coefficient0.077%/K(Max)


Report a problem
Suggest a product