Electromechanical Relay 12VDC 1.028K Ohm 2A Double Pole Double Throw (DPDT) (14x11.5x5.6)mm Surface Mount General Purpose Relay

843500

$2.59 ea


  • Part no.: 843500
  • Manufacturer: Panasonic
  • Manufacturer no.: TQ2SA-12V
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.59
10+ $2.35
100+ $2.09

Request a Large Quantity Quote

Electromechanical Relay 12VDC 1.028K Ohm 2A Double Pole Double Throw (DPDT) (14x11.5x5.6)mm Surface Mount General Purpose Relay

Report a problem
Suggest a product
Specification Value
DC Coil Voltage12
Maximum Current Rating2 A
Maximum AC Voltage Rating125 V
Maximum DC Voltage Rating220 V
Pin Count10
Product Depth9 mm
Power/Signal Relay TypeLow Profile Relay
Contact FormDPDT
Relay ConstructionNon-Latching
Operate Time4 ms
Maximum Power Rating60W/62.5VA
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Coil Current11.7 mA
Coil Resistance1.028 KOhm
Maximum Pick-Up Voltage9 Vdc
Minimum Dropout Voltage1.2 Vdc
Contact MaterialAg/Au Clad
Maximum Processing Temperature260
MountingSurface Mount
PackagingRail / Tube
Body Height (mm)5.6
Body Length (mm)14
Lead FinishGold/Silver Alloy


Report a problem
Suggest a product