AC-AC Wall Adapter [email protected] 2.1mm Female

You may also like:
ADU2401000D5530 ADU2401000D5530
Jameco Reliapro
GPU572401500WA00 GPU572401500WA00
Jameco Reliapro
ADU160100Z5401 ADU160100Z5401
Jameco Reliapro
ACU120050RS0940 ACU120050RS0940
Jameco Reliapro
ACU120100 ACU120100
Jameco Reliapro
ADU180100RZ8441 ADU180100RZ8441
Jameco Reliapro
ADU120150E1012 ADU120150E1012
Jameco Reliapro

$9.95 ea

174 In Stock
More will be available on Oct. 21

Email [email protected] for Product Availability


  • Jameco Part no.: 87581
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ADU2400500E9150
  • HTS code: 8504314035
  • Web Exclusive
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

24VAC, 500mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug

Features:

  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 24VAC @ 500mA
  • Size: 2.5"H x 2.2"W x 1.9"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.9 lbs.
  • Agency approvals: UL/CSA
  • ROHS Compliant


Report a problem
Suggest a product
Specification Value
Output Voltage24 VAC
Output Current0.50 A
Power Rating12 VA
FamilyReliaPro
Input Voltage120 VAC
Primary Frequency50 to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA 1-15P
PolarityN/A
AC Cord Length6 ft.
Agency ApprovalsUL, CUL
Length2.5 in.
Width2.2 in.
Height1.9 in.
ColorBlack
Weight0.9 lbs.
Number of Outputs1


Report a problem
Suggest a product