100mA 12V Positive Voltage Regulator

876897

$0.19 ea

880 ship on Jan. 31


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
20+ $0.19
100+ $0.17
200+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20

100mA 12V Positive Voltage Regulator

The MC78L##A Series of positive voltage regulators are inexpensive, easy-to-use devices suitable for a multitude of applications that require a regulated supply of up to 100 mA. Like their higher powered MC7800 and MC78M00 Series cousins, these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L12 devices in many applications.

These devices offer a substantial performance advantage over the traditional zener diode-resistor combination, as output impedance and quiescent current are substantially reduced.

Features

  • Fixed Output Voltage: 12 VDC
  • Low Cost
  • Internal Short Circuit Current Limiting
  • Internal Thermal Overload Protection
  • No External Components Required

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product