# of units | Price |
---|---|
1+ | $12.95 |
10+ | $11.95 |
50+ | $10.95 |
100+ | $9.95 |
24VAC, 1000mA OUTPUT AC-AC WALL ADAPTER
Output Connector Type: Male 3.5mm straight plug
Features:
Specification | Value |
---|---|
Rated Voltage (VAC) | 24 |
Output Current (A) | 1 |
Power Rating (VA) | 24 |
Input Voltage (VAC) | 120 |
Primary Frequency | 50-60Hz |
Output Connector Type | 3.5mm Male Plug |
Output Connector Diameters | 3.5mm |
Primary Side Connection | NEMA 1-15P |
Secondary Side Connection | 3.5mm Plug |
Output Cord Length (feet) | 6 |
Agency Approvals | UL, CUL |
Length (inch) | 3.0 |
Width (inch) | 2.2 |
Height (inch) | 1.9 |
Color | Black |
Weight (lbs.) | 1.2 |