This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1054684">Substitute ProductsSpecification | Value |
---|---|
Package | DIP-16 |
Maximum Operating Current | 1 A |
Minimum Input Voltage | 4.5 V |
Input Voltage | 5 V |
Maximum Input Voltage | 5.5 V |
Product Type | Quadruple Half-H Driver |