Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $1.75 |
10+ | $1.59 |
100+ | $1.39 |
500+ | $1.25 |
Specification | Value |
---|---|
Body/Shell Style | Jack |
Pin/Inner Diameter (mm) | 2.1mm |
Outer Diameter | 5.5mm |
Termination | Solder Lug |
Mounting Type | Panel Mount |
Body Orientation | Straight, Round |
Current Rating | 3 A |
Voltage Rating | 30 VDC |