Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2-Phase Dual Shaft 12VDC 400mA Bipolar Stepper Motor

You may also like:
STP-42D201-37 STP-42D201-37
42BYGH404-R 42BYGH404-R
25BY4801 25BY4801
35BY48L030-01 35BY48L030-01
M25SP-5N LF(50 OHMS) M25SP-5N LF(50 OHMS)
42BYG228-R 42BYG228-R

$17.95 ea

139 ship on Aug. 14
More Available – 13 weeks


  • Jameco Part no.: 155460
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 42BYG023-R
  • Electronics Parts Locator
# of units Price
1+ $17.95
10+ $15.95
100+ $14.49

Request a Large Quantity Quote

2-Phase Dual Shaft 12VDC Bipolar Stepper Motor

Features:

  • Rated voltage: 12VDC
  • Step angle: 1.8° ±5%
  • Phase resistance: 30Ω
  • Current: 400mA
  • Phase inductance: 36 mH
  • Detent torque: 220 g-cm
  • Holding torque: 2100g-cm
  • Mounting hole space: 1.73"
  • Mounting holes: 0.10"
  • Shaft diameter: 0.20"
  • Shaft length: 0.60"
  • Motor diameter: 1.70"
  • Motor depth: 1.30"
  • Weight: 0.50 lbs.
  • Screw Mount Dimensions: M3


Report a problem
Suggest a product
Specification Value
Coil TypeBipolar
Voltage Rating (DC)12
Current (mA)400
Step Angle1.8
Phase Resistance (Ohms)30
Phase Inductance (mH)36
Holding Torque (g-cm)2100
Shaft Diameter (inch)0.2
Shaft Length (inch)0.6
Motor Size (Diameter x Length) (inch)1.7 x 1.3
NEMA Frame Size17
Mounting Hole Spacing (in.)1.73
Mounting Holes (in.)0.1
Detent Torque (g-cm)220
Weight (lbs)0.5


Report a problem
Suggest a product