Switch Push Button Standard SPST OFF Momentary (ON) Solder Terminal 125 Volt 3 Amp

You may also like:
MS102-RED MS102-RED
Jameco Valuepro
R18-29B-BLK R18-29B-BLK
Jameco Valuepro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco Valuepro
R13-23A-R R13-23A-R
Jameco Valuepro

$1.35 ea

1,580 In Stock
More Available – 14 weeks


  • Jameco Part no.: 174414
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-510A
  • HTS code: 8536509030
  • Web Exclusive
# of units Price
1+ $1.35
10+ $1.15
100+ $0.85
500+ $0.69

Request a Large Quantity Quote

SPST Momentary Pushbutton Switch

Features

  • Contact form: SPST
  • Switch Function: OFF-(ON) *
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.82" Depth x 1.0" Total length
  • Mounting hole diameter: 0.500"
  • Solder lug terminals
  • Number of pins: 2
  • Button color: Red

Note: (ON) in parenthesis denotes momentary position

Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Contact Rating3 A @ 125 VAC
Body ColorBlack
Color - Actuator/CapRed
Termination StyleSolder Lugs
Pins2
Length1.02 in.
Actuator TypeRound Button
Voltage Rating125 VAC
Illumination TypeN/A
Mounting StylePanel, Front


Report a problem
Suggest a product