360 Watt Single Output Lead-Acid Battery Charger 14.4 Volt @ 24.3 Amp

You may also like:
PB-230-24AD1 PB-230-24AD1
PB-1000-24 PB-1000-24
PB-360N-24 PB-360N-24
PB-600-24 PB-600-24
PB-360N-12 PB-360N-12
PB-600-12 PB-600-12

$87.39 ea

7 ship on Oct. 26


  • Jameco Part no.: 1952417
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PB-360P-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $87.39

Request a Large Quantity Quote

360 Watt Single Output Lead-Acid Battery Charger

Output: 13-14.7 Volts @ 24.3 Amps

Features:
  • Input voltage: 90-132VAC / 180-264VAC @ 47-63Hz, selectable by switch
  • 3-stage charging
  • Built-in passive PFC function
  • Fan on/off control (depending on current)
  • Protections: Overload, short-circuit, reverse-polarity, over-voltage, over-temperature
  • Boost charge voltage: 14.4V
  • Float charge voltage: 13.6V
  • Recommended battery capacity: 80-200 amp-hours
  • Size: 9.96"L x 5.31"W x 1.91"H
  • Weight: 3.3 lbs.
  • 2-year warranty

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product