28 II Ex True RMS Digital Multimeter DC/AC 200kHz Frequency 4.5 Digit Mode

You may also like:
MN35 MN35
Extech Instruments
EX330 EX330
Extech Instruments
D33 D33
Owon Technology Lilliput Electronics
B33+ B33+
Owon Technology Lilliput Electronics
B35T+ B35T+
Owon Technology Lilliput Electronics
B41T+ B41T+
Owon Technology Lilliput Electronics

$1,811.99 ea

3 Weeks Lead Time


  • Jameco Part no.: 2173255
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-28IIEX/ETL
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030310000
  • Electronics Parts Locator

Intrinsically Safe True-RMS Digital Multimeter

Features:

  • ISA/CAN/CSA/TUV/CE
  • Extreme ruggedness
  • IP67 rated case
  • Withstands drops up to 3 meters or 10 feet (with holster)
  • Waterproof & dustproof
  • Measurement Cat III, 1000 and V Cat IV, 600 V,
  • Reversible holster
  • 4-1/2 digit mode for precise measurements(20,000 counts)
  • True-rms ac voltage and current
  • Measures up to 1000 Volts and 10 Amps AC and DC
  • Low pass filter
  • Frequency to 200 kHz
  • Resistance, continuity and diode test
  • 10,000 µF capacitance range for components and motor caps
  • Conductance measurements for high resistance or leakage tests
  • Min/Max/Avg and Peak capture to record transients and variations automatically
  • Relative mode to remove test lead interference on resistance measurements
  • Input Alert when leads are plugged into the wrong inputs
  • Backlit keypad buttons
  • Large display digits and 2-level bright white backlight

    Report a problem
    Suggest a product
  • Specification Value
    Frequency Range200 kHz
    Capacitance Range100 µF to 1000 µF
    True RMSYes
    Measurement Temperature Range (Deg F)5 to 122
    Measurement Temperature Range (Deg C)-15 to 50
    StyleHandheld


    Report a problem
    Suggest a product