Fluke 87V/E2 Industrial Electrician Combo Kit

You may also like:
DVM810 DVM810
MN35 MN35
DT830D DT830D
EX330 EX330
DDM640 DDM640
DVM850BL DVM850BL

$599.99 ea

5 ship on Nov. 24
More Available – 3 weeks


  • Jameco Part no.: 2173634
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-87-5/E2 KIT
  • HTS code: 9030310000
  • Electronics Parts Locator

Fluke 87V/E Industrial Electrician Combo Kit

The new Fluke 87V digital multimeter has improved measurement functions, troubleshooting features, resolution and accuracy to solve more problems on motor drives, in plant automation, power distribution, and electromechanical equipment. The 87V operates very similar to the classic 87, but with more problem-solving power, safety, convenience and impact protection.

Features

  • Unique function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrically noisy equipment
  • Built-in thermometer conveniently allows you to take temperature readings without having to carry a separate instrument
  • Large digit display with bright, two-level backlight makes the 80 Series V significantly easier to read than older models
  • CAT III 1000V and CAT IV 600V protected inputs
  • DC Voltage range: 600mV to 1000V
  • AC Voltage range: 600mV to 1000V
  • DC Current range: 600µA to 10A
  • AC Current range: 600µA to 10A
  • Temperature range: -328°F to 1994°F (-200°C to 1090°C)
  • Resistance range: 600Ω to 50MΩ
  • Capacitance range: 10nF to 9,999nF
  • Frequency range: 199.99Hz to 199.99kHz

Combo Kit Includes:

  • 1.5-meter heat resistant silicone test leads
  • Removable test probes with 4 mm of exposed metal for use on industrial circuits
  • Retractable long reach alligator clips
  • Magnetic hanger to position and hold meter to steel surfaces
  • Temperature probe
  • Durable carrying case


Report a problem
Suggest a product
Specification Value
Display Digits4.5
Display Count20000
FunctionVoltage, Current, Resistance, Capacitance, Temperature, Frequency,Continuity, Diode Test
AutorangeYES
Frequency Ranges (Hz)199.99 to 199.99k
Capacitance Ranges (uF)10n to 9999n
True RMSYES
Temperature Range (F)-49 to 1382
Temperature Range (Deg C)-200 to 1090
Voltage Range (VDC)600m to 1000
Voltage Range (VAC)600m to 1000
DC Current Range (A)600u to 10
AC Current Range (A)600u to 10
Resistance Range (Ohms)600 to 50M
StyleHandheld


Report a problem
Suggest a product