Pen-Type Digital Multimeter 600V/34Mohm Max

You may also like:
MN35 MN35
Extech Instruments
EX330 EX330
Extech Instruments
D33 D33
Owon Technology Lilliput Electronics
B33+ B33+
Owon Technology Lilliput Electronics
B35T+ B35T+
Owon Technology Lilliput Electronics
B41T+ B41T+
Owon Technology Lilliput Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2175390">Substitute Products

  • Jameco Part no.: 2175390
  • Manufacturer: Velleman
  • Manufacturer no.: DVM3218
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030310000
  • Web Exclusive

Pen type Digital Multimeter

Features

  • Auto range or manual range
  • Data-hold function
  • Auto power-off
  • Diode and continuity test
  • Voltage measurements: AC and DC 600V max.
  • Current measurements: AC 34mA and DC 340mA max.
  • Resistance measurements: 34Mohm max.
  • Fuse protection: F500mA / 250V

    Specifications

  • Continuity buzzer: yes
  • Transistor test: no
  • Diode test: yes 1.0mA (open circuit voltage = 3.4V DC)
  • Low-battery indication: yes
  • Maximum display: 3400
  • Ranging mode: manual or automatic
  • Data hold: yes
  • Backlight: no
  • Dimensions: 9" x 1.4" x 0.8"
  • Weight (with battery): approx. 7oz
  • Power supply: 2 x 1.5V
  • Accessories: manual / battery
  • Auto power-off: yes

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product