Arduino MKR Zero

You may also like:
A000066 A000066
Arduino
A000067 A000067
Arduino
BB-ARDUINO BB-ARDUINO
Jameco Kitpro
A000005 A000005
Arduino
AKX00026 AKX00026
Arduino
ABX00042 ABX00042
Arduino

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2275551">Substitute Products

  • Jameco Part no.: 2275551
  • Manufacturer: Arduino
  • Manufacturer no.: ABX00012
  • HTS code: 8542310000
  • Electronics Parts Locator
Explore in the interactive world of Arduino with Jameco's stock of the Getting Started with Arduino Kit. The Getting Started with Arduino Kit is your starting point into the world of physical computing. Using the electronic parts included, you'll be ready to join the tens of thousands of engineers, designers, artists & hobbyists who have discovered this incredible and educational prototyping platform.

Arduino MKR Zero

The MKR ZERO brings you the power of a Zero in the smaller format established by the MKR form factor. The MKR ZERO board acts as a great educational tool for learning about 32-bit application development. It has an on-board SD connector with dedicated SPI interfaces (SPI1) that allows you to play with MUSIC files with no extra hardware! The board is powered by Atmel's SAMD21 MCU, which features a 32-bit ARM Cortex® M0+ core.

The board contains everything needed to support the microcontroller; simply connect it to a computer with a micro-USB cable or power it by a LiPo battery. The battery voltage can also be monitored since a connection between the battery and the analog converter of the board exists.

Warning: Unlike most Arduino & Genuino boards, the MKRZero runs at 3.3V. The maximum voltage that the I/O pins can tolerate is 3.3V. Applying voltages higher than 3.3V to any I/O pin could damage the board.

Specifications:

  • Microcontroller: SAMD21 Cortex-M0+ 32bit low power ARM MCU
  • Board Power Supply (USB/VIN): 5V
  • Supported Battery(*): Li-Po single cell, 3.7V, 700mAh minimum
  • DC Current for 3.3V Pin: 600mA
  • DC Current for 5V Pin: 600mA
  • Circuit Operating Voltage: 3.3V
  • Digital I/O Pins: 22
  • PWM Pins: 12 (0, 1, 2, 3, 4, 5, 6, 7, 8, 10, A3 - or 18 -, A4 -or 19)
  • UART: 1
  • SPI: 1
  • I2C: 1
  • Analog Input Pins: 7 (ADC 8/10/12 bit)
  • Analog Output Pins: 1 (DAC 10 bit)
  • External Interrupts: 8 (0, 1, 4, 5, 6, 7, 8, A1 -or 16-, A2 - or 17)
  • DC Current per I/O Pin: 7 mA
  • Flash Memory: 256 KB
  • Flash Memory for Bootloader: 8 KB
  • SRAM: 32 KB
  • EEPROM: no
  • Clock Speed: 32.768 kHz (RTC), 48 MHz
  • LED_BUILTIN: 32
  • Full-Speed USB Device and embedded Host

Resources & Downloads

Related Products:



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product