Fluke 233 Remote Display Digital Multimeter

You may also like:
MN35 MN35
Extech Instruments
EX330 EX330
Extech Instruments
D33 D33
Owon Technology Lilliput Electronics
B33+ B33+
Owon Technology Lilliput Electronics
B35T+ B35T+
Owon Technology Lilliput Electronics
B41T+ B41T+
Owon Technology Lilliput Electronics

$375.99 ea

Call 1-800-831-4242


  • Jameco Part no.: 2284767
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-233
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030310000
  • Electronics Parts Locator

Fluke 233 Remote Display Digital Multimeter

The Fluke 233 Digital Multimeter with its removable display gives you the flexibility to take measurements in hard to reach places or in areas with restricted access. You can be in two places at once and reduce the risk of arc flash by separating yourself from hazardous measurement situations. Just connect the meter to the test point and then place the display in a location up to 10 meters (33 ft.) away where you can see it. No more having to stretch into tight spots or hard to reach locations to take measurements. No more having to hold both the meter and the test leads to make a measurement. The Fluke 233 is ideal for any application where the measurement point is separated from controls or where you can't stay close to the meter during measurements due to hazards, moving machinery or in clean rooms. Plus, it features True RMS AC voltage and current for accurate measurements on non-linear signals.

Features

  • True RMS Digital Multimeter with detachable display
  • Measures up to 1000 VAC and DC
  • Measures up to 10 A (20 A for 30 seconds)
  • Provides a 10,000 μF capacitance range
  • Measures frequency to 50 kHz
  • Includes a built-in thermometer to measure temperature without a separate instrument
  • Radio transmitter automatically turns off the when the display is connected to the meter so you can use it as a conventional multimeter
  • Easy to read display with large digits and bright backlight
  • Delivers approximately 400 hours of battery life
  • Offers resistance, continuity, and diode test
  • Features a removable magnetic display that can be conveniently mounted where it can be easily seen
  • Low power wireless technology allows the display to be moved up to 10 meters (33 ft.) away from the point of measurement, without causing measurement interference
  • Allows you to take measurements without holding the meter, to improve visual focus on probes and augment safe electrical measurements
  • Provides auto power-off to maximize battery life
  • Features Min/Max, and Average recording to capture variations automatically

Specifications

  • DC Voltage Range: 0.1 mV to 1000 V (0.25% +2)
  • AC Voltage Range: 0.1 mV to 1000 V (1.0% +3)
  • DC Current Range: 1 mA to 10 A (1.0% +3)
  • AC Current Range: 1 mA to 10 A (1.5% +3)
  • Resistance Range: 0.1 Ω to 40 MΩ
  • Capacitance Range: 1 nF to 999 µF (1 nF resolution)
  • Frequency Range: 5 Hz to 50 kHz (0.01 Hz resolution)
  • Counts: 6000
  • Temperature: -40°C to +400°C
  • Power: AA alkaline batteries: Three for main body two for display
  • Battery Life: 400 hours
  • Wireless Frequency: 2.4 GHz ISM Band 10 meter range
  • Safety Rating: CAT IV 600 V , CAT III 1000 V
  • AC true-rms: Yes
  • Ranging: Auto/Manual
  • Backlight: Yes
  • Min/Max/Avg: Yes
  • Removable Display: Yes
  • External Protection: Rubber overmold
  • Warranty: 3 years
  • Size (H x W x L): 2.08" x 3.6" x 7.6"
  • Weight: 1.3 lbs.


Report a problem
Suggest a product
Specification Value
StyleHandheld


Report a problem
Suggest a product