Arduino MKR WiFi 1010

You may also like:
A000066 A000066
A000067 A000067
BB-ARDUINO BB-ARDUINO
A000005 A000005
A000062 A000062
A000073 A000073

$33.85 ea

27 ship on Nov. 24
More Available – 13 weeks


  • Jameco Part no.: 2294023
  • Manufacturer: Arduino
  • Manufacturer no.: ABX00023
  • HTS code: 8542310000
  • Electronics Parts Locator

Arduino MKR WiFi 1010

Want to add a WiFi interface to your devices? You need the MKR WIFI 1010. It connects easily to other Arduino products and is configurable using Arduino software, and you don’t need to be a network expert. This is the newest version of the MKR 1000 WIFI, but with an ESP32 module on board made by U-BLOX.

The MKR WIFI 1010 is a significant improvement on the MKR 1000 WIFI. It's equipped with an ESP32 module made by U-BLOX. This board aims to speed up and simplify the prototyping of WiFi based IoT applications thanks to the flexibility of the ESP32 module and its low power consumption.

The board is composed of three main blocks:
  • SAMD21 Cortex-M0+ 32bit Low Power ARM MCU,
  • U-BLOX NINA-W10 Series Low Power 2.4GHz IEEE® 802.11 b/g/n Wi-Fi; and
  • ECC508 Crypto Authentication
The MKR WIFI 1010 includes 32-bit computational power, the usual rich set of I/O interfaces, and low power Wi-Fi with a Cryptochip for secure communication using SHA-256 encryption. Plus, it offers ease of use Arduino Software (IDE) for code development and programming. All of these features make this board the preferred choice for the emerging IoT battery-powered projects in a compact form.

The USB port can be used to supply power (5V) to the board. It also has a Li-Po charging circuit that allows the Arduino MKR WIFI 1010 to run on battery power or an external 5-volt source, charging the Li-Po battery while running on external power. Switching from one source to the other is done automatically.

Warning: Unlike most Arduino boards, the MKR WIFI 1010 runs at 3.3V. The maximum voltage that the I/O pins can tolerate is 3.3V. Applying voltages higher than 3.3V to any I/O pin could damage the board. While output to 5V digital devices is possible, bidirectional communication with 5V devices needs proper level shifting.

Specifications

  • Microcontroller: SAMD21 Cortex-M0+ 32bit Low Power ARM MCU
  • Board Power Supply (USB/VIN): 5V
  • Supported Battery(*): Li-Po Single Cell, 3.7V, 700mAh Minimum
  • Circuit Operating Voltage: 3.3V
  • Digital I/O Pins: 8
  • PWM Pins: 12 (0, 1, 2, 3, 4, 5, 6, 7, 8, 10, A3 - or 18 -, A4 -or 19)
  • UART: 1
  • SPI: 1
  • I2C: 1
  • I2S: 1
  • Connectivity: WiFi
  • Analog Input Pins: 7 (ADC 8/10/12 bit)
  • Analog Output Pins: 1 (DAC 10 bit)
  • External Interrupts: 8 (0, 1, 4, 5, 6, 7, 8, A1 -or 16-, A2 - or 17)
  • DC Current per I/O Pin: 7 mA
  • Flash Memory: 256 KB
  • SRAM: 32 KB
  • EEPROM: No
  • Clock Speed: 32.768 kHz (RTC), 48 MHz
  • LED_BUILTIN: 6
  • Full-Speed USB Device and Embedded Host: Included
  • LED_BUILTIN: 6
  • Length: 61.5 mm
  • Width: 25 mm
  • Weight: 32 gr.

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product