1-Wire Parasite-Power Digital Thermometer

You may also like:
TMP36GT9Z TMP36GT9Z
Analog Devices
DS18B20+ DS18B20+
Maxim Semiconductor
LM335Z LM335Z
Major Brands
AD590JH AD590JH
Analog Devices
MM101 MM101
Velleman
MM102 MM102
Velleman

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 302551
  • Manufacturer: Dallas Semiconductor
  • Manufacturer no.: DS18S20
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $5.95
10+ $5.25
100+ $4.95

Request a Large Quantity Quote

IC, DS18S20, (DS1820), TO-92, 1 WIRE, PARASITE, DIG-THERMOMETER

Report a problem
Suggest a product
Specification Value
PackageTO-92 3
Accuracy±2°C(Max)
Interface Type1-Wire
Output TypeDigital
FamilyDS18S20
FunctionTemp Sensor
Resolution9Bit
Minimum Input Voltage3V
Input Voltage3.3V, 5V
Maximum Input Voltage5.5V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pins3
Width3.94mm(Max)
Height4.95mm(Max)
Product Length4.95mm(Max)
Product TypeTemperature Sensor


Report a problem
Suggest a product