Power Supply Single Output Enclosed 12V 2100mA 25W

You may also like:
DRL-01 DRL-01
MEAN WELL
RS-35-12 RS-35-12
MEAN WELL
LRS-35-12 LRS-35-12
MEAN WELL
RS-15-12 RS-15-12
MEAN WELL
RS-75-12 RS-75-12
MEAN WELL
RS-150-12 RS-150-12
MEAN WELL
LRS-150-12 LRS-150-12
MEAN WELL

$10.30 ea

216 ship on Sep. 27
500 ship on Dec. 3
467 ship on Jan. 7

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 323300
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RS-25-12
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $10.30
10+ $9.30
50+ $7.69

Request a Large Quantity Quote

12VDC 2.1A 25.2W AC/DC Enclosed Switching Power Supply

Output: 12 Volts DC @ 2.1 Amps

Specifications

  • Size (L x W x H) (inches): 3.0 x 2.0 x 1.1
  • Ripple and Noise (mV p-p): 120
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/CCC



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current2.10 A
Input Voltage88 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length3 in.
Width2 in.
Height1.1 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Maximum Input Current0.7 A
Number of Outputs1
Power Rating25.2 W
Efficiency79%
FamilyRS-25
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)2.1 A


Report a problem
Suggest a product