Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $0.55 |
10+ | $0.49 |
100+ | $0.45 |
500+ | $0.39 |
1000+ | $0.35 |
Specification | Value |
---|---|
Terminal Pitch | 0.1 in, 2.54 mm |
Gender | Receptacle |
Number of Contacts | 10 |
Number of Rows | 2 |
Voltage Rating | 250 VAC, 250 VDC |
Current Rating | 1 A |
Maximum Contact Resistance | 20 mOhm |
Contact Plating | Gold |
Body Orientation | Right Angle |
Housing Color | Black |
Contact Material | Copper Alloy |
Housing Material | Polybutylene Terephthalate |
Width | 0.3 in. |