MOSFET IRFP260N TO-247AC N-Channel 200V 50A

You may also like:
STP16NF06L STP16NF06L
STMicroelectronics
2N7000 2N7000
Major Brands
IRF510 IRF510
Major Brands
BS170 BS170
Major Brands
IRFB3207PBF IRFB3207PBF
Infineon Technologies AG
IRFD20 IRFD20
Vishay

$2.95 ea

264 In Stock
More Available – 7 weeks


  • Jameco Part no.: 670101
  • Manufacturer: Major Brands
  • Manufacturer no.: IRFP260N
  • HTS code: 8541290080
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.89

Request a Large Quantity Quote

TRANSISTOR, IRFP260N, N CHANNEL POWER MOSFET, 200V, 50A, TO-247AC

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-247-3
Transistor PolarityN
Maximum Drain Source Voltage200 V
Maximum Continuous Drain Current50 A
Maximum Gate Source Voltage±20V
Power Dissipation300 W
Number of Elements per Chip1
Maximum Forward Voltage200VDC
Output Power300W
Peak Non-Repetitive Surge Current200A
Maximum Reverse Current25uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time48ns
Channel TypeN
Repetitive Peak Reverse Voltage200VDC
ConfigurationSingle
Maximum Drain Source Resistance0.04 [email protected]
CategoryPower MOSFET
Maximum Forward Current50A
Typical Fall Time48ns
Typical Gate Charge @ Vgs234nC @10V
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time60ns
Typical Turn-Off Delay Time55ns
Typical Turn-On Delay Time17ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyIRFP260
Width5.3mm
Height20.3mm
Product Length15.9mm
Product TypeMOSFET


Report a problem
Suggest a product