Resistor Carbon Film 10k Ohm 1/4 Watt 5% Axial

You may also like:
CF1/4W2R2JRC CF1/4W2R2JRC
Jameco ValuePro
CF1/4W2R4JRC CF1/4W2R4JRC
Jameco ValuePro
CF1/4W2R7JRC CF1/4W2R7JRC
Jameco ValuePro
CF1/4W3R0JRC CF1/4W3R0JRC
Jameco ValuePro
CF1/4W3R3JRC CF1/4W3R3JRC
Jameco ValuePro
CF1/4W3R6JRC CF1/4W3R6JRC
Jameco ValuePro

$0.055 ea

60,071 In Stock
More will be available on May. 26

Email [email protected] for Product Availability


  • Jameco Part no.: 691104
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: CF1/4W103JRC
  • HTS code: 8533100070
  • Web Exclusive
# of units Price
10+ $0.055
100+ $0.025
500+ $0.02
1000+ $0.015
5000+ $0.012

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

10KΩ Carbon Film 1/4 Watt Resistor

Features:

  • Resistance: 10k Ω
  • Power rating; 0.25W
  • Tolerance: ±5%
  • Maximum working voltage: 250V


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)10000
Tolerance5%
CompositionCarbon Film
SizeStandard
PackageAxial
Mounting FeatureThrough Hole
Packing MethodCut Tape
Power Rating0.25 W
Resistance10 KOhm


Report a problem
Suggest a product