AC to DC Wall Adapter Transformer Single Output 9 Volt 0.6 Amp 5.4 Watt

You may also like:
DDU090100RN1600 DDU090100RN1600
Jameco Reliapro
DCU090050Z7480 DCU090050Z7480
Jameco Reliapro
DDU120100Z7972 DDU120100Z7972
Jameco Reliapro
DDU1201500J1161 DDU1201500J1161
Jameco Reliapro
DCU1200500Z8692 DCU1200500Z8692
Jameco Reliapro
DDU120100Z2993 DDU120100Z2993
Jameco Reliapro
DCU1200500Z8694 DCU1200500Z8694
Jameco Reliapro

$7.95 ea

830 In Stock
More Available – 14 weeks


  • Jameco Part no.: 100175
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCU0900600Z6650
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.95

Request a Large Quantity Quote

5.4 Watt AC/DC Unregulated Linear Wall Adapter

9 Volts at .6 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.5mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2.7" x 2" x 1.7"
  • Cord length: 6'
  • Weight: .6 lbs
  • Certifications: UL/CSA


Report a problem
Suggest a product
Specification Value
Output Voltage9 VDC
Output Current0.60 A
Power Rating5.4 W
Input Voltage120 VAC
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL
Number of Outputs1
Height2.7 in.
Width2 in.
Depth1.7 in.
Output Cord Length6 ft.


Report a problem
Suggest a product