Connector Housing Socket 2 Position 2.54mm Straight Bag

You may also like:
7110-10SG-R 7110-10SG-R
Jameco Valuepro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco Valuepro
22-01-3047 22-01-3047
Molex

$0.22 ea

2,903 In Stock
More Available – 14 weeks


  • Jameco Part no.: 100812
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JS-1108-02-R
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $0.22
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Connector Housing Socket 2 Position 2.54mm Straight Bag

Specifications

  • Mates with 0.025" square post on pattern of 0.100" centers
  • Housing material: Plastic
  • Temperature rating: -55°C to +105°C
  • Use crimper P/N 159266

Related Products



Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts2
Number of Rows1
Body OrientationStraight
Termination MethodCrimp
Pitch2.54 mm, 0.100 in.


Report a problem
Suggest a product