Power Supply Wall Adapter Transformer 4.5 Watt 9VDC 500mA

You may also like:
DCU090060F2091 DCU090060F2091
DDU120100Z7972 DDU120100Z7972
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120150 DDU120150
DDU120150H4530 DDU120150H4530
DBU090030 DBU090030

$7.95 ea

1,744 ship on Sep. 16


  • Jameco Part no.: 100853
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCU090050Z7480
  • Jameco Catalog
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.95

Request a Large Quantity Quote

4.5 Watt AC/DC Unregulated Linear Wall Adapter

9 Volts DC at 500 milliamps

Specifications

  • Input: 120 VAC @ 60 Hz, 8.5W
  • Output: 9 VDC @ 0.5A, 4.5W
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2.5" x 1.9" x 1.7"
  • Cord length: 6'
  • Weight: .6 lbs
  • Certifications: UL/CSA


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A).5
Maximum Output Power (W)4.5
AC Power CordNo
FamilyDCU
Input Voltage (VAC)120
Plug TypeMale
Input Frequency50Hz to 60Hz
Maximum Input Current (A)0.071
Output Connector TypeDC Power Plug MALE
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1


Report a problem
Suggest a product