Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2.1mm Male DC Power Jack Solder Eyelet Terminals

You may also like:
GCD014 GCD014
JX16183 JX16183
HD2388C HD2388C
PL1351-R PL1351-R
WTJ-020-37A WTJ-020-37A
CS1014A-R CS1014A-R
Price Reduced

$0.49 ea

3,206 ship on Feb. 17
More Available – 13 weeks


  • Jameco Part no.: 101179
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GCD014-R
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.45
100+ $0.35
1000+ $0.29

Request a Large Quantity Quote

2.1mm Male DC Power Jack


Features:

  • 2.1mm size
  • PCB mount
  • Solder eyelet terminal
  • Dimensions: 10.9mm x 9mm x 14.5mm
  • Soldering heat: 255°C ± 5°C (491°F)
  • Ratings: 12VDC @ 2A max., 100VAC @ 1A max.

    Report a problem
    Suggest a product
  • Specification Value
    Body/Shell StyleJack
    Pin/Inner Diameter (mm)2.1
    Outer Diameter (mm)5.5
    TerminationSolderable Lug
    Mounting TypePanel Mount
    Body OrientationRight Angle
    Rated Current (A)2
    Rated Voltage (V)12


    Report a problem
    Suggest a product