Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Power Male 3 Position Solder Lug Right Angle Panel Mount 3 Terminal 1 Port

You may also like:
JX16183 JX16183
HD2388C HD2388C
WTJ-020-37A WTJ-020-37A
PL1351-R PL1351-R
GCD014 GCD014
CS1014A-R CS1014A-R

$0.49 ea

1,896 ship on Oct. 22
More Available – 13 weeks


  • Jameco Part no.: 101187
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SCD438DCS011B00G
  • HTS code: 8536694010
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.35
1000+ $0.29

Request a Large Quantity Quote

2.5mm Male Power Jack

Features


  • Jack type: 2.5mm male
  • Current rating: 5A max. @ 24VDC
  • Insulation resistance: 100MΩ min. @ 500VDC
  • Dielectric withstand voltage: 500VAC for 1 minute
  • PCB mounting
  • Solder eyelet terminals
  • Size: 11.0mm H x 9.0mm W x 14.5mm D
  • RoHS compliant

    Report a problem
    Suggest a product
  • Specification Value
    Body/Shell StylePlug
    Pin/Inner Diameter (mm)2.5
    Outer Diameter (mm)5.5
    TerminationSolderable Lug
    Mounting TypePanel Mount
    Body OrientationSquare, Right Angle
    Rated Current (A)5
    Rated Voltage (V)24


    Report a problem
    Suggest a product