Unregulated Linear AC to DC Wall Adapter 6 Volt 0.5 Amp 3 Watt

You may also like:
DCU060120G2401 DCU060120G2401
Jameco Reliapro
WK-102 WK-102
Arndt Electronics
DCU090050Z7480 DCU090050Z7480
Jameco Reliapro
DDU120100Z7972 DDU120100Z7972
Jameco Reliapro
DDU1201500J1161 DDU1201500J1161
Jameco Reliapro
DCU0900600Z6650 DCU0900600Z6650
Jameco Reliapro
DCU1200500Z8692 DCU1200500Z8692
Jameco Reliapro
DDU120100Z2993 DDU120100Z2993
Jameco Reliapro

$6.95 ea

71 In Stock
More Available – 14 weeks


  • Jameco Part no.: 101266
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DBU0600500Z2661
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95

Request a Large Quantity Quote

Unregulated Linear AC to DC Wall Adapter 6 VDC 0.5 Amp 3 Watt

Specifications:

  • Manufacturer: ReliaPro
  • Manufacture#: DBU060050Z2661
  • Input Voltage: 120 VAC @ 60 Hz
  • Output Voltage: 6 VDC
  • Output Current: 500 mA
  • Output Connector: 2.1 mm x 5.5 mm, F2 - Center Positive
  • Dimension: 2.4'' x 1.9'' x 1.6''
  • Cord length: 6'
  • Weight: 0.4 lbs.
  • Certifications: UL/CUL


Report a problem
Suggest a product
Specification Value
Output Voltage6 VDC
Output Current0.50 A
Power Rating3 W
Input Voltage120 VAC
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL
Number of Outputs1
Height2.4 in.
Width1.9 in.
Depth1.6 in.
Output Cord Length6 ft.


Report a problem
Suggest a product