AC to DC Wall Adapter Transformer Single Output 12 Volt 1.5 Amp 18 Watt

You may also like:
DCU090050Z7480 DCU090050Z7480
Jameco Reliapro
DDU120100Z7972 DDU120100Z7972
Jameco Reliapro
DCU0900600Z6650 DCU0900600Z6650
Jameco Reliapro
DCU1200500Z8692 DCU1200500Z8692
Jameco Reliapro
DDU120100Z2993 DDU120100Z2993
Jameco Reliapro
DCU1200500Z8694 DCU1200500Z8694
Jameco Reliapro

$12.95 ea

198 In Stock
200 ship on Oct. 29


  • Jameco Part no.: 101291
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DDU1201500J1161
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.49
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

18 Watt AC/DC Unregulated Linear Wall Adapter

12 Volts at 1.5 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.5mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 3.4" x 2.7" x 2.2"
  • Cord length: 6'
  • Weight: 1.5 lbs
  • Certifications: UL/CUL



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current1.50 A
Power Rating18 W
Input Voltage120 VAC
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL
Number of Outputs1
Height3.4 in.
Width2.7 in.
Depth2.2 in.
Output Cord Length6 ft.


Report a problem
Suggest a product