Rotary Switch 2 Pole 6 Position
Make -Before- Break Solder Lug

You may also like:
G3SR024-R G3SR024-R
G3SR023-R G3SR023-R
G3SR026-R G3SR026-R
SR2511F-25FN SR2511F-25FN
KC52A13.00NPS KC52A13.00NPS
RSL25-1-1-7-19R RSL25-1-1-7-19R

$1.95 ea

416 ship on Sep. 20


  • Jameco Part no.: 101574
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: G3SR022-R
  • Jameco Catalog
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

Rotary Switch 2 Pole 6 Position Make -Before- Break Solder Lug


Specifications:

  • Make before break
  • Contact rating: 30VDC @ 0.3A
  • Contact resistance: 30mΩ
  • Insulation resistance: 10MΩ min.
  • Mounting hole diameter: 3/8"
  • Bushings material: Solid brass
  • Shaft material: Slotted aluminum
  • Shaft size: 0.41"L x 0.236" Diameter (max.)
  • Body Diameter: 0.98'' (25 mm)
  • Panel mount
  • Solder eyelet lugs
  • Includes: nut and washer
  • Use with:
    • Knob 15/64'' Shaft Black Pointer (KN1564, p/n: 2235778)


Report a problem
Suggest a product
Specification Value
Number of Positions6
Number of Decks1
Number of Poles2
FamilyG3SR022-R
Maximum Current Rating[email protected] 30VDC
Maximum Contact Resistance30 mΩ
Minimum Insulation Resistance10 MΩ
Product Length0.41
Actuator Diameter0.236
Actuator StyleShaft
Maximum AC Voltage Rating125
Maximum DC Voltage Rating30
Body OrientationStraight
Terminal TypeSolder Lug
MountingPanel
Product Depth25mm
Product TypeRotary Switch


Report a problem
Suggest a product