Power Transformer 24 VCT 1A 115/230VAC Wire Leads

You may also like:
112512.-R 112512.-R
Jameco Reliapro
PT-2866-R PT-2866-R
Jameco Reliapro
P-8662-R P-8662-R
Jameco Reliapro
29225-R 29225-R
Jameco Reliapro
P-8658 P-8658
Jameco Reliapro
P-8657-R P-8657-R
Jameco Reliapro

$11.95 ea

35 In Stock
100 ship on Jan. 28


  • Jameco Part no.: 102112
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 102111-R
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
100+ $9.95

Request a Large Quantity Quote

24VA Power Transformer

Power transformers have both single and dual voltage inputs and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.
  • Primary Voltage: 115/230VAC @ 50-60Hz
  • Primary Wire Color Code: Black, Yellow (Center tap), Red
  • Secondary Voltage: 24Vct @ 1A
  • Secondary Wire Color Code: White, Black (Center tap), White
  • Power Rating: 24VA
  • Size: 2.41"L x 2.80"W x 1.99"H
  • Weight: 1.5 lbs.

Transformer Wiring Diagram

Report a problem
Suggest a product
Specification Value
Primary Side Voltage120 VAC
Primary Frequency50 Hz to 60 Hz
Secondary Side Voltage24 V CT
Power Rating24 VA
Current Rating1 A
Termination StyleWires
Length60.96 mm
Width71.12 mm
Height50.8 mm
Mounting StyleChassis
Center TapYes
Product TypePower Transformer
Number of Outputs1


Report a problem
Suggest a product