Power Transformer 12.6VCT 4A 117VAC Wire Leads

You may also like:
PT12666-R PT12666-R
Jameco Reliapro
F7-12 F7-12
Triad Magnetics
112512.-R 112512.-R
Jameco Reliapro
PT-2866-R PT-2866-R
Jameco Reliapro
P-8662-R P-8662-R
Jameco Reliapro
29225-R 29225-R
Jameco Reliapro
P-8658 P-8658
Jameco Reliapro
102111-R 102111-R
Jameco Reliapro

$13.95 ea

50 In Stock
More Available – 14 weeks


  • Jameco Part no.: 102121
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: PT-50466-R
  • HTS code: 8504314035
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $13.95
10+ $12.95
100+ $11.95

Request a Large Quantity Quote

50.4VA Power Transformer

Power transformers have both single and dual voltage inputs and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.

Features

  • Primary Voltage: 115VAC @ 50-60Hz
  • Primary Wire Color Code: Black, Black
  • Secondary Voltage: 12.6Vct @ 4A
  • Secondary Wire Color Code: White, Black (Center tap), White
  • Power Rating: 50.4VA
  • Size: 2.45"L x 3.21"W x 2.26"H
  • Weight: 2.7 lbs.
Transformer Wiring Diagram

Report a problem
Suggest a product
Specification Value
Primary Side Voltage120 VAC
Primary Frequency50 Hz to 60 Hz
Secondary Side Voltage12.6 V CT
Power Rating50.4 VA
Current Rating4 A
Termination StyleWires
Length63.5 mm
Width81.28 mm
Height58.42 mm
Mounting StyleChassis
Center TapYes
Product TypePower Transformer
Number of Outputs1


Report a problem
Suggest a product