Power Transformer 6.3VCT 1.2A 115/230VAC Wire Leads

You may also like:
112512.-R 112512.-R
Jameco Reliapro
PT-2866-R PT-2866-R
Jameco Reliapro
P-8662-R P-8662-R
Jameco Reliapro
29225-R 29225-R
Jameco Reliapro
P-8658 P-8658
Jameco Reliapro
102111-R 102111-R
Jameco Reliapro

$10.95 ea

66 In Stock
More Available – 14 weeks


  • Jameco Part no.: 102163
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: AC463-1.2-R
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
100+ $8.95

Request a Large Quantity Quote

Power Transformer [email protected] 115/230VAC Wire Leads

Power transformers have both single and dual voltage inputs and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.

Features:

  • Primary Voltage: 115/230VAC @ 50-60Hz
  • Primary Wire Color Code: Black & Yellow for 110V, Black & Red for 220V
  • Secondary Voltage: 6.3Vct @ 1.2A
  • Secondary Wire Color Code: White, Black (Center tap), White
  • Power Rating: 7.6VA
  • Size: 1.84"L x 2.40"W x 1.67"H
  • Weight: 0.8 lbs.
Transformer Wiring Diagram

Report a problem
Suggest a product
Specification Value
Primary Side Voltage120 VAC
Primary Frequency50 Hz to 60 Hz
Secondary Side Voltage6.3 V CT
Power Rating7.6 VA
Current Rating1.2 A
Termination StyleWires
Length45.72 mm
Width60.96 mm
Height43.18 mm
Mounting StyleChassis
Center TapYes
Product TypePower Transformer
Number of Outputs1


Report a problem
Suggest a product