AC to DC Wall Adapter Transformer Single Output 12 Volt 0.5 Amp 6 Watt

You may also like:
DCU120050D4740 DCU120050D4740
Jameco Reliapro
DDU120080E6450 DDU120080E6450
Jameco Reliapro
DV-1250 DV-1250
Dee Van Enterprise Usa
DCU090050Z7480 DCU090050Z7480
Jameco Reliapro
DDU120100Z7972 DDU120100Z7972
Jameco Reliapro
DDU1201500J1161 DDU1201500J1161
Jameco Reliapro
DCU0900600Z6650 DCU0900600Z6650
Jameco Reliapro
DDU120100Z2993 DDU120100Z2993
Jameco Reliapro

$8.95 ea

137 In Stock
675 ship on Jan. 7


  • Jameco Part no.: 102496
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCU1200500Z8692
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $5.95

Request a Large Quantity Quote

6 Watt AC/DC Unregulated Linear Wall Adapter

12 Volts at .5 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2.5" x 1.9" x 1.6
  • Cord length: 6'
  • Weight: .6lbs
  • Certifications: UL/CSA



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current0.50 A
Power Rating6 W
Input Voltage120 VAC
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL
Number of Outputs1
Height2.4 in.
Width1.9 in.
Depth1.6 in.
Output Cord Length6 ft.


Report a problem
Suggest a product