12VA PC Split-Bobbin Power Transformer 12/24VCT 8-Pin 115/230VAC

You may also like:
112512.-R 112512.-R
Jameco Reliapro
PT-2866-R PT-2866-R
Jameco Reliapro
P-8662-R P-8662-R
Jameco Reliapro
29225-R 29225-R
Jameco Reliapro
P-8658 P-8658
Jameco Reliapro
102111-R 102111-R
Jameco Reliapro

$6.95 ea

1,388 In Stock
More Available – 14 weeks


  • Jameco Part no.: 102593
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: SPW2304
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59
250+ $4.95
500+ $4.49

Request a Large Quantity Quote

12VA PC Split-Bobbin Power Transformer 12/24VCT

Non-concentrically wound with primaries and secondaries side-by-side providing low capacitive coupling. PC terminal pin spacing for accurate placement.

Features

  • Input Voltage: 115/230VAC @ 50-60Hz
  • Individual Output: 12V @ 0.50A
  • Parallel Output: 12V @ 1.0A
  • Series Output: 24 VCT @ 0.50 A
  • Power Rating: 12VA
  • 8-pin configuration
  • Size: 1.58"L x 1.90"W x 1.46"H
  • Weight: 0.7 lbs.
  • Cross reference, Signal Transformer: LP-24-500


Report a problem
Suggest a product
Specification Value
Primary Side Voltage115 VAC, 230 VAC
Primary Frequency50 Hz to 60 Hz
Secondary Side Voltage12 V (parallel), 24 V CT (series)
Power Rating12 VA
Current Rating1 A (parallel), 0.5 A (series)
Termination StylePC Tails
Length40.64 mm
Width48.26 mm
Height38.1 mm
Mounting StyleThrough Hole
Center TapYes
Product TypePower Transformer
Number of Outputs1


Report a problem
Suggest a product