Standoff 0.195" Hex 4-40 x 0.235"L Female Brass Nickel (1 pc.) For D-Sub Connectors

You may also like:
14-522 14-522
14-522LW 14-522LW
JS4403LW JS4403LW
14-556-L11.8 14-556-L11.8
14-556-L15.7 14-556-L15.7
14-556-L18-R 14-556-L18-R

$0.29 ea

127 ship on Nov. 30
900 ship on Mar. 5


  • Jameco Part no.: 102796
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 14-552-R
  • HTS code: 7415338550
    • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

0.195" Hex #4-40 x 0.235" Standoff Female Brass Nickel (1 pc.)

Features:

  • Hex width: 5mm (.195")
  • Diameter - Thread Size: #4-40
  • Length: 0.235"
  • Material: Brass Nickel


Report a problem
Suggest a product
Specification Value
Thread Size4-40
Product TypeHex Standoff
Thickness (in.)0.195
Outer Diameter (in.)0.235
MaterialSteel


Report a problem
Suggest a product