Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

120mm 115 VAC 60Hz Ball Bearing Fan 240mA 20W 117 CFM

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
EP-108-1(ULTRA)120TB EP-108-1(ULTRA)120TB
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108AX(S-1)120BW FP-108AX(S-1)120BW

$14.95 ea

444 ship on Oct. 20
1,000 ship on Nov. 13


  • Jameco Part no.: 102884
  • Manufacturer: Sunon
  • Manufacturer no.: SP100A-1123XBT.GN
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.95
50+ $12.95
100+ $10.95

Request a Large Quantity Quote

120mm 115 Volt AC Tubeaxial Fan

Features

  • Ball bearing
  • Rated voltage: 115VAC
  • Current: 240mA
  • Air flow: 117 CFM
  • Noise: 50 dBA
  • Size: 120 x 120 x 38mm
  • Terminal connectors
  • Agency approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Height - mm120
Width - mm120
Depth - mm38
Air Flow (CFM)117
BearingBall
Current (mA)240
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)50
Connection (Leads)Terminals
Power (Watts)22


Report a problem
Suggest a product