Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

120mm AC Fan Ball 220/240 Volt 3150 RPM

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
DP200A-2123XBL.GN DP200A-2123XBL.GN
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST

$17.95 ea

134 ship on Oct. 29
180 ship on Dec. 4


  • Jameco Part no.: 102892
  • Manufacturer: Sunon
  • Manufacturer no.: DP200A-2123XBT-R
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $17.95
10+ $16.95
50+ $15.95
100+ $14.95

Request a Large Quantity Quote

120mm AC Fan Ball 220/240 Volt 140mA 22W 50/60Hz 3150 RPM 117 CFM 50dB Flange Mount

Features

  • Ball bearing
  • Rated voltage: 220VAC
  • Current: 120mA
  • Air flow: 117 CFM
  • Noise: 50 dBA
  • Size: 120 x 120 x 38mm
  • Terminal connection
  • Agency approvals: UL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating AC220
Height - mm120
Width - mm120
Depth - mm38
Air Flow (CFM)117
BearingBall
Current (mA)140
Agency ApprovalsUL/CSA/TUV
Noise (dBA)50
Connection (Leads)Terminals
Power (Watts)22


Report a problem
Suggest a product