Connector Housing Socket 10 Position 2.54mm Straight Bag

You may also like:
JS-1108-02-R JS-1108-02-R
Jameco Valuepro
7110-10SG-R 7110-10SG-R
Jameco Valuepro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco Valuepro

$0.75 ea

424 In Stock
More Available – 14 weeks


  • Jameco Part no.: 103191
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JS-1108-10-R
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.75
10+ $0.69
100+ $0.65

Request a Large Quantity Quote

Connector Housing Socket 10 Position 2.54mm Striaght

Specifications

  • Mates with 0.025" square post on pattern of 0.100" headers
  • Current rating: 1A
  • Housing material: Plastic
  • Pin material: Brass/tin plated
  • 26-22AWG
  • Temperature rating -55°C to +105°C
  • Use crimper P/N 159266

Related Products



Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts10
Number of Rows1
Body OrientationStraight
Termination MethodCrimp
Pitch2.54 mm, 0.100 in.


Report a problem
Suggest a product