Connector Housing Socket 8 Position 2.54Mm Straight

You may also like:
JS-1108-02-R JS-1108-02-R
Jameco Valuepro
7110-10SG-R 7110-10SG-R
Jameco Valuepro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco Valuepro

$0.65 ea

342 In Stock
More Available – 14 weeks


  • Jameco Part no.: 103203
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CH328-08
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.65
10+ $0.59
100+ $0.55

Request a Large Quantity Quote

Connector Housing Socket 8 Position 2.54mm Straight

Specifications

  • Mates with 0.025" square post on pattern of 0.100 centers
  • Current rating: 1A
  • Housing material: plastic
  • Pin material: brass/tin plated
  • 26-22AWG
  • Temp. rating: -55°C to +105°C
  • Use crimper P/N 159266

    Report a problem
    Suggest a product
  • Specification Value
    GenderFemale
    Number of Contacts8
    Number of Rows1
    Body OrientationStraight
    Termination MethodCrimp
    Pitch2.54 mm, 0.100 in.


    Report a problem
    Suggest a product