Connector Unshrouded Header 20 Position 2.54mm Solder Straight Thru-Hole

You may also like:
7000-1X40SG-R 7000-1X40SG-R
Jameco Valuepro
1X36SG 1X36SG
Jameco Valuepro
PH1-40-UA PH1-40-UA
Jameco Valuepro
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
Jameco Valuepro
7000-1X10SG-R 7000-1X10SG-R
Jameco Valuepro
7000-1X8SG-R 7000-1X8SG-R
Jameco Valuepro

$0.99 ea

1,545 In Stock
More Available – 14 weeks


  • Jameco Part no.: 103369
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-1X20SG-R
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.85
100+ $0.69
500+ $0.59
1000+ $0.49

Request a Large Quantity Quote

0.1" 20-pin Straight Male Header

Features

  • Pitch: 0.1"
  • Plating: Gold



    Report a problem
    Suggest a product
  • Specification Value
    Pitch0.1 in., 2.54 mm
    Number of Rows1
    Number of Contacts20
    Board Mount Length0.170 in.
    Contact Length0.17 in.
    Body OrientationStraight
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    Housing MaterialPolybutylene Terephthalate
    GenderMale
    Housing ColorBlack


    Report a problem
    Suggest a product